- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- R251005T1
Littelfuse
R251005T1
Fuse 5A 125V Very Fast Acting 2-Pin T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fuse 5A 125V Very Fast Acting 2-Pin T/R
Search Keywords: R251005T1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:R251005T1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Subminiature
-
Fuse Size:2.41 x 7.11 mm
-
Acting:Very Fast
-
Current Rating:5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Epoxy Coated
Product Guides
+
Frequently Asked Questions
Is R251005T1 RoHS compliant?
Yes, R251005T1 is RoHS compliant.
What is the lead time for R251005T1?
The standard lead time for R251005T1 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,441
Ships today, if you order in
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$6.21
100
$1.53
500
$1.27
1,000
$1.06
2,500
$0.94
5,000 +
$0.71
Click for Quote
Log in
to unlock special pricing