- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- Q8040J7
Littelfuse
Q8040J7
Thyristor TRIAC 800V 400A 3-Pin(3+Tab) TO-218X
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:Q8040J7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541300080
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Maximum Gate Peak Inverse Voltage:N/A
-
Mounting:Through Hole
-
Family:Q8040J7
-
Pin Count:3
-
Maximum Gate Trigger Voltage:2.5 V
-
Peak On-State Voltage:1.8 V
-
Maximum Gate Trigger Current:100 mA
-
Packaging:N/A
-
Operating Temperature:-40 to 125 °C
-
Dimension:16(Max) x 4.78(Max) x 12.62(Max) mm
-
This product is discontinued, but still in stock.