- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6KE68CA
Littelfuse
P6KE68CA
Diode TVS Single Bi-Dir 58.1V 600W 2-Pin DO-15 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Diode TVS Single Bi-Dir 58.1V 600W 2-Pin DO-15 T/R
Search Keywords: P6KE68CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:P6KE68CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Maximum Peak Pulse Current:6.6 A
-
Dimension:7.6(Max) x 3.6(Max) mm
-
Family:P6KE68CA
-
Maximum Clamping Voltage:92 V
-
Direction Type:Bi-Directional
Product Guides
+
Frequently Asked Questions
Is P6KE68CA RoHS compliant?
Yes, P6KE68CA is RoHS compliant.
What is the lead time for P6KE68CA?
The standard lead time for P6KE68CA is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,773
Can Ship immediately
Buy all 2,773 in-stock or the regular minimum order quantity of 4000
Stock lot only:
2773
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$0.1483
4,000
$0.1348
8,000
$0.1316
12,000
$0.1298
28,000
$0.1259
52,000
$0.1230
100,000 +
$0.1201
Click for Quote
Log in
to unlock special pricing