Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

P6KE15A

Diode TVS Single Uni-Dir 12.8V 600W 2-Pin DO-15 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 12.8V 600W 2-Pin DO-15 T/R
Search Keywords: P6KE15A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    P6KE15A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Family:
    P6KE15A
  • Maximum Peak Pulse Current:
    28.8 A
  • Maximum Clamping Voltage:
    21.2 V
  • Dimension:
    7.6(Max) x 3.6(Max) mm
  • Direction Type:
    Uni-Directional
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is P6KE15A RoHS compliant?
Yes, P6KE15A is RoHS compliant.
What is the lead time for P6KE15A?
The standard lead time for P6KE15A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks can ship 12/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.1203
8,000
$0.1175
12,000
$0.1158
28,000
$0.1124
52,000
$0.1099
100,000
$0.1072
152,000 +
$0.1065
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!