- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6KE12A
Littelfuse
P6KE12A
Diode TVS Single Uni-Dir 10.2V 600W 2-Pin DO-15 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:P6KE12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Maximum Clamping Voltage:16.7 V
-
Family:P6KE12A
-
Direction Type:Uni-Directional
-
Dimension:7.6(Max) x 3.6(Max) mm
-
Maximum Peak Pulse Current:36.5 A