- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6KE120CA
P6KE120CA
Littelfuse
Diode TVS Single Bi-Dir 102V 600W 2-Pin DO-15 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode TVS Single Bi-Dir 102V 600W 2-Pin DO-15 T/R
Search Keywords: P6KE120CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:P6KE120CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
Reel Pack:
4000 -
Direction Type:Bi-Directional
-
Maximum Peak Pulse Current:3.7 A
-
Maximum Clamping Voltage:165 V
-
Family:P6KE120CA
-
Dimension:7.6(Max) x 3.6(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4,000
$0.1370
8,000
$0.1331
12,000
$0.1295
28,000
$0.1243
52,000
$0.1240
100,000 +
$0.1237
Click for Quote
Log in
to unlock special pricing