- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6KE110A
P6KE110A
Littelfuse
Diode TVS Single Uni-Dir 94V 600W 2-Pin DO-15 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode TVS Single Uni-Dir 94V 600W 2-Pin DO-15 T/R
Search Keywords: P6KE110A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:P6KE110A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
Reel Pack:
4000 -
Direction Type:Uni-Directional
-
Dimension:7.6(Max) x 3.6(Max) mm
-
Maximum Clamping Voltage:152 V
-
Maximum Peak Pulse Current:4 A
-
Family:P6KE110A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
4,000
$0.1217
8,000
$0.1200
12,000
$0.1151
28,000
$0.1148
52,000
$0.1105
100,000
$0.1102
152,000 +
$0.1091
Click for Quote
Log in
to unlock special pricing