Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

P6KE10A

Diode TVS Single Uni-Dir 8.55V 600W 2-Pin DO-15 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 8.55V 600W 2-Pin DO-15 T/R
Search Keywords: P6KE10A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: P6KE10A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Direction Type: Uni-Directional
Family: P6KE10A
Dimension: 7.6(Max) x 3.6(Max) mm
Maximum Peak Pulse Current: 42.1 A
Maximum Clamping Voltage: 14.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is P6KE10A RoHS compliant?
Yes, P6KE10A is RoHS compliant.
What is the lead time for P6KE10A?
The standard lead time for P6KE10A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,975
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0985
8,000
$0.0974
12,000
$0.0967
28,000
$0.0954
52,000
$0.0943
100,000
$0.0933
152,000 +
$0.0930
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!