- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor Surge Protection Devices ›
- P2600SBRP
P2600SBRP
Littelfuse
Thyristor Surge Protection Devices 220V 30A 2-Pin DO-214AA T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Thyristor Surge Protection Devices 220V 30A 2-Pin DO-214AA T/R
Search Keywords: P2600SBRP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:P2600SBRP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1 -
Family:P2600SB
-
Maximum Holding Current:150 mA
-
Dimension:4.57(Max) x 3.94(Max) x 2.11(Max) mm
-
Maximum Breakover Voltage:N/A
-
Maximum Breakover Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$2.35
25
$2.19
50
$1.21
100
$0.79
250
$0.73
500
$0.67
1,000
$0.64
5,000 +
$0.59
Click for Quote
Log in
to unlock special pricing