- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- DIACs ›
- P2300SCLRP
Littelfuse
P2300SCLRP
P2300S_L Series 150 mA 190 V SIDACtor® Protection Device - DO-214AA
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
P2300S_L Series 150 mA 190 V SIDACtor® Protection Device - DO-214AA
Search Keywords: P2300SCLRP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | P2300SCLRP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854130 |
| COO: | CN |
Reel Pack:
|
2500 |
Product Guides
+
Frequently Asked Questions
Is P2300SCLRP RoHS compliant?
Yes, P2300SCLRP is RoHS compliant.
What is the lead time for P2300SCLRP?
The standard lead time for P2300SCLRP is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
625
$0.6700
1,250
$0.5025
1,875
$0.4690
2,500 +
$0.4596
Click for Quote
Log in
to unlock special pricing