- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor Surge Protection Devices ›
- P1100SARP
Littelfuse
P1100SARP
Thyristor Surge Protection Devices 90V 20A 2-Pin DO-214AA T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Thyristor Surge Protection Devices 90V 20A 2-Pin DO-214AA T/R
Search Keywords: P1100SARP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:P1100SARP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1 -
Family:P1100SA
-
Maximum Breakover Current:N/A
-
Dimension:4.57(Max) x 3.94(Max) x 2.11(Max) mm
-
Maximum Holding Current:150 mA
-
Maximum Breakover Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is P1100SARP RoHS compliant?
Yes, P1100SARP is RoHS compliant.
What is the lead time for P1100SARP?
The standard lead time for P1100SARP is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$1.140
5,000
$0.577
10,000
$0.460
25,000 +
$0.445
Click for Quote
Log in
to unlock special pricing