- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor Surge Protection Devices ›
- P0080SB
P0080SB
Littelfuse
Thyristor Surge Protection Devices 6V 30A 2-Pin SMB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Thyristor Surge Protection Devices 6V 30A 2-Pin SMB
Search Keywords: P0080SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:P0080SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:4.57(Max) x 3.94(Max) x 2.11(Max) mm
-
Maximum Breakover Current:N/A
-
Family:P0080SB
-
Maximum Breakover Voltage:N/A
-
Maximum Holding Current:50 mA
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,695
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$7.180
25
$4.740
50
$3.000
100
$1.250
250
$0.889
500 +
$0.790
Click for Quote
Log in
to unlock special pricing