- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- NLN015
NLN015
Littelfuse
Fuse Class K5 Slow Blow Acting 15A 250V Holder Melf 50.8 X 14.3mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Class K5 Slow Blow Acting 15A 250V Holder Melf 50.8 X 14.3mm
Search Keywords: NLN015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:NLN015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Class K5
-
Fuse Size:50.8 x 14.3 mm
-
Acting:Slow Blow
-
Current Rating:15 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:250 V
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$9.78
10
$4.81
50
$3.74
100
$3.12
250
$3.03
500
$2.58
1,000
$2.45
2,500 +
$2.23
Click for Quote
Log in
to unlock special pricing