- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LT60200-1C
LT60200-1C
Littelfuse
Fuse Block 200A 600V Clip Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Block 200A 600V Clip Screw Mount
Search Keywords: LT602001C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:LT60200-1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Clip
-
Current Rating:200 A
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
7/14/26