- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LJ60030-3C
LJ60030-3C
Littelfuse
Fuse Block 30A 600V Lug Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Fuse Block 30A 600V Lug Screw Mount
Search Keywords: LJ600303C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:LJ60030-3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Solder
-
Current Rating:30 A
-
Voltage Rating:600 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$134.06
5
$44.75
15 +
$40.17
Click for Quote
Log in
to unlock special pricing