Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

L601E3

Thyristor TRIAC 600V 20A 3-Pin TO-92 Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Thyristor TRIAC 600V 20A 3-Pin TO-92 Bulk
Search Keywords: L601E3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    L601E3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • COO:
    CN
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    2000
  • Operating Temperature:
    -65 to 110 °C
  • Maximum Gate Trigger Current:
    3 mA
  • Family:
    L601E3
  • Packaging:
    Bulk
  • Mounting:
    Through Hole
  • Maximum Gate Peak Inverse Voltage:
    N/A
  • Pin Count:
    3
  • Maximum Gate Trigger Voltage:
    1.3 V
  • Peak On-State Voltage:
    1.6@1.41A V
  • Dimension:
    4.73(Max) x 3.68(Max) x 4.98(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L601E3 RoHS compliant?
Yes, L601E3 is RoHS compliant.
What is the lead time for L601E3?
The standard lead time for L601E3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks can ship 12/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$1.321
1,000
$0.813
1,500
$0.643
2,000 +
$0.631
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!