- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- L6004L3TP
L6004L3TP
Littelfuse
Thyristor TRIAC 600V 40A 3-Pin(3+Tab) TO-220AB Isolated Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Thyristor TRIAC 600V 40A 3-Pin(3+Tab) TO-220AB Isolated Tube
Search Keywords: L6004L3TP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:L6004L3TP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:CN
-
Supplier Standard Pack:
1000 -
Maximum Gate Peak Inverse Voltage:N/A
-
Dimension:10.67(Max) x 4.78(Max) x 9.4(Max) mm
-
Family:L6004L3
-
Packaging:Tube
-
Pin Count:3
-
Maximum Gate Trigger Current:3 mA
-
Operating Temperature:-40 to 110 °C
-
Peak On-State Voltage:1.6@5.6A V
-
Maximum Gate Trigger Voltage:1.3 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$1.31
100
$1.19
250
$1.17
500
$1.15
1,000
$1.12
3,000
$1.09
5,000
$1.08
8,000 +
$1.07
Click for Quote
Log in
to unlock special pricing