- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- L60030M-3SQ
L60030M-3SQ
Littelfuse
Fuse Block 30A 600VDC/600VAC Screw Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Block 30A 600VDC/600VAC Screw Screw Mount
Search Keywords: L60030M3SQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:L60030M-3SQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Screw
-
Current Rating:30 A
-
Voltage Rating:600VDC,600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
6
$13.50
30
$12.23
54
$11.69
102
$11.19
252
$10.73
504
$10.44
1,002 +
$10.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT