- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- L60030M-3PQ
Littelfuse
L60030M-3PQ
Fuse Block 30A 600VDC/600VAC Pressure Plate Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Block 30A 600VDC/600VAC Pressure Plate Screw Mount
Search Keywords: L60030M3PQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:L60030M-3PQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Pressure Plate
-
Current Rating:30 A
-
Voltage Rating:600VDC,600 VAC
Product Guides
+
Frequently Asked Questions
Is L60030M-3PQ RoHS compliant?
Yes, L60030M-3PQ is RoHS compliant.
What is the lead time for L60030M-3PQ?
The standard lead time for L60030M-3PQ is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
6
$15.73
30
$14.55
54
$14.13
102
$13.92
252
$13.36
504
$13.00
1,002 +
$12.80
Click for Quote
Log in
to unlock special pricing