- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- L60030M-3C
L60030M-3C
Littelfuse
Fuse Block 30A 600VDC/600VAC Clip Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Block 30A 600VDC/600VAC Clip Screw Mount
Search Keywords: L60030M3C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:L60030M-3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Clip
-
Current Rating:30 A
-
Voltage Rating:600VDC,600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
6
$33.46
12
$32.46
30
$31.52
54
$29.79
102
$29.35
252
$28.62
504 +
$27.88
Click for Quote
Log in
to unlock special pricing