- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- L60030C-3C
L60030C-3C
Littelfuse
Fuse Block 30A 600VDC/600VAC Lug Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Block 30A 600VDC/600VAC Lug Screw Mount
Search Keywords: L60030C3C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:L60030C-3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Solder
-
Current Rating:30 A
-
Voltage Rating:600VDC,600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$48.21
6
$43.02
12
$41.73
30
$39.94
54
$38.30
102
$37.28
252 +
$36.72
Click for Quote
Log in
to unlock special pricing