- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- L4X3
L4X3
Littelfuse
Thyristor TRIAC 400V 10A 3-Pin ComPAK
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thyristor TRIAC 400V 10A 3-Pin ComPAK
Search Keywords: L4X3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:L4X3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Peak On-State Voltage:1.6@1.13A V
-
Family:L4X3
-
Maximum Gate Trigger Current:3 mA
-
Maximum Gate Trigger Voltage:1.3 V
-
Packaging:N/A
-
Dimension:3.94(Max) x 4.57(Max) x 2.11(Max) mm
-
Operating Temperature:-40 to 110 °C
-
Maximum Gate Peak Inverse Voltage:N/A
-
Mounting:Surface Mount
-
Pin Count:3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,350
Can Ship immediately
9 Weeks
can ship
7/13/26