- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- L401E5
Littelfuse
L401E5
Thyristor TRIAC 400V 20A 3-Pin TO-92 Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Thyristor TRIAC 400V 20A 3-Pin TO-92 Bulk
Search Keywords: L401E5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:L401E5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:CN
-
Supplier Standard Pack:
2000 -
Maximum Gate Peak Inverse Voltage:N/A
-
Packaging:Bulk
-
Pin Count:3
-
Peak On-State Voltage:1.6@1.41A V
-
Maximum Gate Trigger Voltage:1.3 V
-
Family:L401E5
-
Mounting:Through Hole
-
Maximum Gate Trigger Current:5 mA
-
Operating Temperature:-65 to 110 °C
-
Dimension:4.73(Max) x 3.68(Max) x 4.98(Max) mm
Product Guides
+
Frequently Asked Questions
Is L401E5 RoHS compliant?
Yes, L401E5 is RoHS compliant.
What is the lead time for L401E5?
The standard lead time for L401E5 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
500
$0.841
1,000
$0.631
1,500
$0.589
2,000 +
$0.577
Click for Quote
Log in
to unlock special pricing