- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- TRIACs ›
- L4008L6TP
Littelfuse
L4008L6TP
Lxx04xx Series 400 V 8 A Bi-Directional Sensitive Gate Triac-TO-220AB
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Lxx04xx Series 400 V 8 A Bi-Directional Sensitive Gate Triac-TO-220AB
Search Keywords: L4008L6TP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | L4008L6TP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854130 |
| COO: | CN |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is L4008L6TP RoHS compliant?
Yes, L4008L6TP is RoHS compliant.
What is the lead time for L4008L6TP?
The standard lead time for L4008L6TP is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$1.70
500
$1.29
750
$1.20
1,000 +
$1.18
Click for Quote
Log in
to unlock special pricing