- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- KLKD008
KLKD008
Littelfuse
Fuse Midget Fast Acting 8A 600V Holder Cartridge Melf 10 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Midget Fast Acting 8A 600V Holder Cartridge Melf 10 X 38mm
Search Keywords: KLKD008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:KLKD008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Midget
-
Fuse Size:10 x 38 mm
-
Acting:Fast
-
Current Rating:8 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:600 V
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$43.03
10
$24.73
50
$21.38
100
$20.05
250
$18.71
500
$17.37
1,000 +
$16.71
Click for Quote
Log in
to unlock special pricing