- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- KLK-1
KLK-1
Littelfuse
Fuse 1A 600V Slow Blow Acting 2-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Fuse 1A 600V Slow Blow Acting 2-Pin
Search Keywords: KLK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:KLK-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Midget
-
Fuse Size:10.31 x 38.1 mm
-
Acting:Slow Blow
-
Current Rating:1 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$15.47
25
$7.55
100
$7.01
250
$6.54
500 +
$6.13
Click for Quote
Log in
to unlock special pricing