- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- KLK010
Littelfuse
KLK010
Fuse Midget Fast Acting 10A 600V Holder Cartridge 10.31 X 38.1mm
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Fuse Midget Fast Acting 10A 600V Holder Cartridge 10.31 X 38.1mm
Search Keywords: KLK010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:KLK010
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Midget
-
Fuse Size:10.31 x 38.1 mm
-
Acting:Fast
-
Current Rating:10 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
Product Guides
+
Frequently Asked Questions
Is KLK010 RoHS compliant?
No, KLK010 is not RoHS compliant.
What is the lead time for KLK010?
The standard lead time for KLK010 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
171
Can Ship immediately
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$118.67
10
$20.46
50
$17.69
100
$16.59
250
$15.48
500
$14.38
1,000 +
$13.82
Click for Quote
Log in
to unlock special pricing