- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- KLDR.800
KLDR.800
Littelfuse
Fuse Class CC Slow Blow Acting 0.8A 600V Holder Cartridge Melf 10.3 X 38.1mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Class CC Slow Blow Acting 0.8A 600V Holder Cartridge Melf 10.3 X 38.1mm
Search Keywords: KLDR800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:KLDR.800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Class CC
-
Fuse Size:10.3 x 38.1 mm
-
Acting:Slow Blow
-
Current Rating:0.8 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:300 V
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26