- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- KLDR-1-1/2
Littelfuse
KLDR-1-1/2
Fuse Class CC Fast Acting 1.5A 600V Holder Cartridge 38.1 X 10.3mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Class CC Fast Acting 1.5A 600V Holder Cartridge 38.1 X 10.3mm
Search Keywords: KLDR112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:KLDR-1-1/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Class CC
-
Fuse Size:38.1 x 10.3 mm
-
Acting:Fast
-
Current Rating:1.5 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:300 V
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is KLDR-1-1/2 RoHS compliant?
Yes, KLDR-1-1/2 is RoHS compliant.
What is the lead time for KLDR-1-1/2?
The standard lead time for KLDR-1-1/2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$72.98
10
$17.18
25
$15.95
50
$14.89
100 +
$13.96
Click for Quote
Log in
to unlock special pricing