- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor Surge Protection Devices ›
- K1200E70
K1200E70
Littelfuse
Thyristor Surge Protection Devices 90V 20A 2-Pin TO-92 Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Thyristor Surge Protection Devices 90V 20A 2-Pin TO-92 Bulk
Search Keywords: K1200E70
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:K1200E70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
2000 -
Maximum Breakover Voltage:125 V
-
Maximum Breakover Current:0.01 mA
-
Maximum Holding Current:150 mA
-
Family:K1200
-
Dimension:4.73(Max) x 3.68(Max) x 4.98(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
500
$0.6386
1,000
$0.4789
1,500
$0.4470
2,000 +
$0.4381
Click for Quote
Log in
to unlock special pricing