- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- JTD5
JTD5
Littelfuse
Fuse Class J Slow Blow Acting 5A 600V Holder Melf 57.2 X 20.6mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Class J Slow Blow Acting 5A 600V Holder Melf 57.2 X 20.6mm
Search Keywords: JTD5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:JTD5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Class J
-
Fuse Size:57.2 x 20.6 mm
-
Acting:Slow Blow
-
Current Rating:5 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:300 V
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26