- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- JLS-15
JLS-15
Littelfuse
Fuse Class J Fast Acting 15A 600V Holder Cartridge 20.6 X 57.2mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Class J Fast Acting 15A 600V Holder Cartridge 20.6 X 57.2mm
Search Keywords: JLS15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:JLS-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Class J
-
Fuse Size:20.6 x 57.2 mm
-
Acting:Fast
-
Current Rating:15 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$121.71
5
$25.77
10 +
$25.13
Click for Quote
Log in
to unlock special pricing