Available Replacements
Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

H344250

Fuse Holder 20A 250V Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Holder 20A 250V Solder Lug Panel Mount
Search Keywords: H344250
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: H344250
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fuse Holder
Mounting: Panel Mount
Termination Type: Solder
Current Rating: 20 A
Voltage Rating: 250 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces H344250?
The recommended replacement for H344250 is 344250 from Littelfuse, available from OnlineComponents.com.
Is H344250 RoHS compliant?
Yes, H344250 is RoHS compliant.
What is the lead time for H344250?
The standard lead time for H344250 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$63.12
25
$15.83
50
$14.32
100
$12.06
250
$11.31
500
$10.17
1,000 +
$9.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!