- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- H342012
H342012
Littelfuse
Fuse Holder 20A 250V Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Holder 20A 250V Lug Panel Mount
Search Keywords: H342012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:H342012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Solder
-
Current Rating:20 A
-
Voltage Rating:250 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,146
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$12.20
10
$8.87
25
$5.83
50
$2.61
100
$2.56
500
$2.51
1,000 +
$2.46
Click for Quote
Log in
to unlock special pricing