- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- H326025
H326025
Littelfuse
Fuse 25A 125V Slow Blow Acting 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse 25A 125V Slow Blow Acting 2-Pin
Search Keywords: H326025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:H326025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:25 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
202
Can Ship immediately
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$8.63
10
$4.43
50
$2.21
100
$1.94
250
$1.81
500 +
$1.69
Click for Quote
Log in
to unlock special pricing