- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- H326007
H326007
Littelfuse
Fuse 7A 250V Slow Blow Acting 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse 7A 250V Slow Blow Acting 2-Pin
Search Keywords: H326007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:H326007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:7 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
50
$0.4970
250
$0.4520
1,000
$0.4046
2,500
$0.3932
5,000
$0.3880
7,500
$0.3831
10,000
$0.3821
15,000 +
$0.3807
Click for Quote
Log in
to unlock special pricing