- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- H326003
H326003
Littelfuse
Fuse 3A 250V Slow Blow Acting 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse 3A 250V Slow Blow Acting 2-Pin
Search Keywords: H326003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:H326003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:3 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
491
Ships today, if you order in
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$11.42
10
$5.43
50
$2.70
100
$2.56
250
$2.40
500 +
$2.26
Click for Quote
Log in
to unlock special pricing