- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- H325030
H325030
Littelfuse
Fuse 30A 125V Slow Blow Acting 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse 30A 125V Slow Blow Acting 2-Pin
Search Keywords: H325030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:H325030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:30 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$5.39
10
$4.76
25
$3.02
50
$2.86
100
$2.69
250 +
$2.52
Click for Quote
Log in
to unlock special pricing