- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- H312005
H312005
Littelfuse
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk
Search Keywords: H312005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:H312005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Fast
-
Current Rating:5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$1.46
100
$0.48
500
$0.43
1,000
$0.35
5,000 +
$0.31
Click for Quote
Log in
to unlock special pricing