- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- H311015
H311015
Littelfuse
Fuse Miniature Slow Blow Acting 15A 32V Holder Cartridge Melf
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Slow Blow Acting 15A 32V Holder Cartridge Melf
Search Keywords: H311015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:H311015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:N/A
-
Acting:Slow Blow
-
Current Rating:15 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1.62
10
$1.55
25
$1.46
50
$1.04
100
$0.82
250 +
$0.77
Click for Quote
Log in
to unlock special pricing