Available Replacements
Possible Replacement
281005
281005

Littelfuse

In Stock: 1

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

H281005

Littelfuse

Fuse Holder 5A 125V Pin Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Holder 5A 125V Pin Through Hole
Search Keywords: H281005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    H281005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fuse Holder
  • Mounting:
    Through Hole
  • Termination Type:
    Pin
  • Current Rating:
    5 A
  • Voltage Rating:
    125 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks can ship 8/13/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!