- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- H273003
H273003
Littelfuse
Fuse Subminiature Very Fast Acting 3A 125V Radial 6 X 8mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Subminiature Very Fast Acting 3A 125V Radial 6 X 8mm
Search Keywords: H273003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:H273003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:6 x 8 mm
-
Acting:Very Fast
-
Current Rating:3 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$21.00
25
$4.95
50
$4.33
100
$3.58
250
$3.47
500
$2.96
1,000
$2.81
2,500 +
$2.55
Click for Quote
Log in
to unlock special pricing