- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- H263.750
H263.750
Littelfuse
Fuse 0.75A 250V Very Fast Acting 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse 0.75A 250V Very Fast Acting 2-Pin
Search Keywords: H263750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:H263.750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:3.68 x 7.62 mm
-
Acting:Very Fast
-
Current Rating:0.75 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26