- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- H263.250
H263.250
Littelfuse
Fuse Subminiature Very Fast Acting 0.25A 250V Axial 3.68 X 7.62mm Solder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Subminiature Very Fast Acting 0.25A 250V Axial 3.68 X 7.62mm Solder
Search Keywords: H263250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:H263.250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:3.68 x 7.62 mm
-
Acting:Very Fast
-
Current Rating:0.25 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$4.61
25
$2.57
50
$2.38
100 +
$2.15
Click for Quote
Log in
to unlock special pricing