- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- H257015
H257015
Littelfuse
Fuse Blade 15A 32V Socket 19.05 X 5.08 X 12.19mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Blade 15A 32V Socket 19.05 X 5.08 X 12.19mm
Search Keywords: H257015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:H257015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Blade
-
Fuse Size:19.05 x 5.08 x 12.19 mm
-
Acting:N/A
-
Current Rating:15 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$1.080
25
$1.040
50
$0.900
100
$0.524
250 +
$0.465
Click for Quote
Log in
to unlock special pricing