- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- H255.500
H255.500
Littelfuse
Fuse Subminiature Fast Acting 0.5A 125V Axial 2.41 X 7.11mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Subminiature Fast Acting 0.5A 125V Axial 2.41 X 7.11mm
Search Keywords: H255500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:H255.500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:2.41 x 7.11 mm
-
Acting:Fast
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$5.21
50
$3.08
100
$2.94
250 +
$2.74
Click for Quote
Log in
to unlock special pricing