- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- H255003
H255003
Littelfuse
Fuse Subminiature Fast Acting 3A 125V Axial 2.41 X 7.11mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Subminiature Fast Acting 3A 125V Axial 2.41 X 7.11mm
Search Keywords: H255003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:H255003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:2.41 x 7.11 mm
-
Acting:Fast
-
Current Rating:3 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$4.26
10
$3.83
25
$2.03
50
$1.73
100 +
$1.46
Click for Quote
Log in
to unlock special pricing