- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- H253010
H253010
Littelfuse
Fuse Subminiature Very Fast Acting 10A 125V Axial 2.8 X 7.11mm Epoxy Coated
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Subminiature Very Fast Acting 10A 125V Axial 2.8 X 7.11mm Epoxy Coated
Search Keywords: H253010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:H253010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:2.8 x 7.11 mm
-
Acting:Very Fast
-
Current Rating:10 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Epoxy Coated
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$4.06
50
$2.23
100
$1.90
250
$1.85
500
$1.58
1,000
$1.43
2,500
$1.38
5,000 +
$1.32
Click for Quote
Log in
to unlock special pricing