Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

H251.500

Fuse Subminiature Very Fast Acting 1.5A 125V Axial 2.8 X 7.11mm Epoxy Coated

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Subminiature Very Fast Acting 1.5A 125V Axial 2.8 X 7.11mm Epoxy Coated
Search Keywords: H251500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    H251.500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Subminiature
  • Fuse Size:
    2.8 x 7.11 mm
  • Acting:
    Very Fast
  • Current Rating:
    1.5 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Epoxy Coated
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces H251.500?
The recommended replacement for H251.500 is 251.500 from Littelfuse, available from OnlineComponents.com.
Is H251.500 RoHS compliant?
Yes, H251.500 is RoHS compliant.
What is the lead time for H251.500?
The standard lead time for H251.500 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 372
Can Ship immediately
9 Weeks can ship 10/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.09
10
$6.73
25
$4.18
50 +
$3.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!