- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- H25101.5
H25101.5
Littelfuse
Fuse Subminiature Very Fast Acting 1.5A 125V Axial 2.8 X 7.11mm Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Subminiature Very Fast Acting 1.5A 125V Axial 2.8 X 7.11mm Ceramic
Search Keywords: H251015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:H25101.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:2.8 x 7.11 mm
-
Acting:Very Fast
-
Current Rating:1.5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26